The Cosel LFA30F-3R3-J1Y is a 3.3V DC-DC converter module with an output current of 6A. It has a high isolation voltage of 3kV and is compliant with RoHS regulations. The module measures 105mm in length, 50mm in width, and 23mm in height. It is available in a package quantity of 55 and has an output power of 19.8W.
Cosel LFA30F-3R3-J1Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 19.8W |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 3.3V |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.