The LFA30F-3R3-SNJ1Y is a 3.3V DC-DC converter module with an output current of 6A and output power of 19.8W. It features 3kV isolation voltage and is lead free. The module has a package quantity of 55 and measures 36mm in height, 60mm in width, and 125mm in length. It is RoHS compliant and suitable for use in general applications.
Cosel LFA30F-3R3-SNJ1Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 125mm |
| Number of Outputs | 1 |
| Output Power | 19.8W |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 3.3V |
| Width | 60mm |
| RoHS | Compliant |
No datasheet is available for this part.