The Cosel LFA30F-3R3-SY is a DC-DC converter module with a single output of 3.3V at 6A, delivering 19.8W of output power. It features a high isolation voltage of 3kV and is compliant with RoHS regulations. The module measures 105mm in length, 50mm in width, and 23mm in height, and is available in a package quantity of 55. It is suitable for use in general power supply applications.
Sign in to ask questions about the Cosel LFA30F-3R3-SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel LFA30F-3R3-SY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 19.8W |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 3.3V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA30F-3R3-SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.