The Cosel LFA30F-5-SCY is a 30W DC-DC converter module with a single output of 5V and a maximum output current of 6A. It has a high isolation voltage of 3kV and is packaged in a module format. The module measures 105mm in length, 50mm in width, and 23mm in height. It is RoHS compliant and available in quantities of 55. The LFA series is a general-purpose power supply product.
Cosel LFA30F-5-SCY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 30W |
| Package Quantity | 55 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 5V |
| Width | 50mm |
| RoHS | Compliant |
No datasheet is available for this part.