The Cosel LFA50F-12-SNY is an AC/DC power supply module with a single output of 12V at 4.3A, delivering a maximum output power of 51.6W. It features a module package with dimensions of 36mm in height, 60mm in width, and 162mm in length. The module has a high isolation voltage of 3kV and is compliant with lead-free standards. The LFA50F-12-SNY is designed for use in general applications, with a package quantity of 50 units available.
Cosel LFA50F-12-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 162mm |
| Number of Outputs | 1 |
| Output Power | 51.6W |
| Package Quantity | 50 |
| Series | LFA |
| Voltage - Output 1 | 12V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA50F-12-SNY to view detailed technical specifications.
No datasheet is available for this part.