The Cosel LFA50F-15-CJ1Y is an AC/DC power supply module with a single output of 15V at 3.5A, delivering 52.5W of output power. The module measures 50mm wide, 23mm high, and 132mm long. It features a high isolation voltage of 3kV and is compliant with RoHS regulations. The LFA50F-15-CJ1Y is a lead-free product, packaged in quantities of 50.
Checking distributor stock and pricing after the page loads.
Cosel LFA50F-15-CJ1Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.5A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 132mm |
| Number of Outputs | 1 |
| Output Power | 52.5W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 15V |
| Width | 50mm |
| RoHS | Compliant |