AC/DC Power Supply Single-OUT 15V 3.5A 52.5W
Checking distributor stock and pricing after the page loads.
Cosel LFA50F-15-SNJ1 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.5A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 162mm |
| Number of Outputs | 1 |
| Output Power | 52.5W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 15V |
| Width | 60mm |
| RoHS | Compliant |