The Cosel LFA50F-36-SNY is a general purpose power supply with a single output of 36V at 1.4A, delivering 50.4W of output power. It features a module package with a height of 36mm, length of 162mm, and width of 60mm. The supply has a high isolation voltage of 3kV, making it suitable for applications requiring electrical isolation. The LFA50F-36-SNY is a lead-free product, meeting the requirements for environmentally friendly manufacturing processes.
Cosel LFA50F-36-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.4A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 162mm |
| Number of Outputs | 1 |
| Output Power | 50.4W |
| Package Quantity | 50 |
| Series | LFA |
| Voltage - Output 1 | 36V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA50F-36-SNY to view detailed technical specifications.
No datasheet is available for this part.