The Cosel LFA50F-3R3-SNJ1Y is a DC-DC converter module with a single 3.3V output and 10A current rating. It has an output power of 33W and is packaged in a module format. The module measures 36mm in height, 60mm in width, and 162mm in length. It features a high isolation voltage of 3kV and is compliant with RoHS regulations. The LFA50F-3R3-SNJ1Y is a lead-free product and is available in quantities of 50.
Checking distributor stock and pricing after the page loads.
Cosel LFA50F-3R3-SNJ1Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 162mm |
| Number of Outputs | 1 |
| Output Power | 33W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 3.3V |
| Width | 60mm |
| RoHS | Compliant |