Switching Power Supplies AC/DC PS(Open frame)
Checking distributor stock and pricing after the page loads.
Cosel LFA50F-3R3-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 36mm |
| Efficiency | 74% |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Length | 162mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 3.3V |
| Weight | 165g |
| Width | 60mm |
| RoHS | Compliant |