The Cosel LFA50F-48-CJ1 is a single-output power supply module with an output voltage of 48V and a maximum output current of 1.1A. It has a maximum output power of 52.8W and is packaged in a module format. The supply is RoHS compliant and features a high isolation voltage of 3kV. It measures 132mm in length, 50mm in width, and 23mm in height. The Cosel LFA50F-48-CJ1 is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LFA50F-48-CJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 1.1A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Length | 132mm |
| Number of Outputs | 1 |
| Output Power | 52.8W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA50F-48-CJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.