AC/DC Power Supply Single-OUT 5V 10A 50W
Checking distributor stock and pricing after the page loads.
Cosel LFA50F-5-CJ1Y technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 0.67(Typ)A |
| Ripple & Noise | 160mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |