AC/DC Power Supply Single-OUT 5V 10A 50W 7-Pin
Checking distributor stock and pricing after the page loads.
Cosel LFA50F-5-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 36mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 162mm |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 50 |
| Series | LFA |
| Voltage - Output 1 | 5V |
| Width | 60mm |
| RoHS | Compliant |