The Cosel LFA50F-5-Y is a 50W DC-DC converter module with a single 5V output at 10A. It has a high isolation voltage of 3kV and is lead-free and RoHS compliant. The module measures 132mm in length, 50mm in width, and 23mm in height, and is available in a package quantity of 50. It operates within a general temperature range and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Cosel LFA50F-5-Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 23mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 132mm |
| Number of Outputs | 1 |
| Output Power | 50W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 5V |
| Width | 50mm |
| RoHS | Compliant |