The Cosel LFA75F-12-SNY is a regulated AC/DC power supply with a single output voltage of 12V. It has a maximum output current of 6.3A and a maximum output power of 75.6W. The supply features a minimum isolation voltage of 3000VAC and operates within a temperature range of -10°C to 70°C. It has a typical efficiency of 83% and a maximum ripple and noise of 180mV. The power supply is configured as a fixed output type and does not have a power indicator. It is designed for general use and is not intended for medical applications.
Cosel LFA75F-12-SNY technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 6.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75.6W |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 1(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 9 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LFA75F-12-SNY to view detailed technical specifications.
No datasheet is available for this part.