The LFA75F-3R3-SY is a DC-DC converter module with a single output of 3.3V and a maximum output current of 15A. It has a maximum output power of 49.5W and is packaged in a module format. The module is lead free and RoHS compliant. It measures 150mm in length, 50mm in width, and 30mm in height. The LFA75F-3R3-SY operates at a high isolation voltage of 3kV and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 150mm |
| Number of Outputs | 1 |
| Output Power | 49.5W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 3.3V |
| Width | 50mm |
| RoHS | Compliant |