AC/DC Power Supply Single-OUT 48V 1.6A 76.8W 9-Pin
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 1.6A |
| Depth | 30mm |
| Efficiency | 84.5% |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Power | 76.8W |
| Output Voltage | 48V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Weight | 230g |
| Width | 50mm |
| RoHS | Compliant |