The Cosel LFA75F-48-C is an AC/DC power supply module with a single output voltage of 48V and a maximum output current of 1.6A. It has a high output power of 76.8W and provides 3kV isolation voltage. The module is packaged in a 40-unit quantity and is compliant with RoHS regulations. It measures 150mm in length, 50mm in width, and 30mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LFA75F-48-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 1.6A |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Length | 150mm |
| Number of Outputs | 1 |
| Output Power | 76.8W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA75F-48-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.