Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel LFA75F-48-CJ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 1.6A |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Length | 150mm |
| Number of Outputs | 1 |
| Output Power | 76.8W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA75F-48-CJ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.