The Cosel LFA75F-48-J1Y is a 48V DC-DC converter module with an output current of 1.6A and an output power of 76.8W. It features a module package with dimensions of 150mm in length, 50mm in width, and 30mm in height. The module is RoHS compliant and lead free, with an isolation voltage of 3kV. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 1.6A |
| Height | 30mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 150mm |
| Number of Outputs | 1 |
| Output Power | 76.8W |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 50mm |
| RoHS | Compliant |