The Cosel LFA75F-48-SN is an AC/DC power supply module with a single 48V output and 1.6A current rating, delivering 76.8W of output power. It features 3kV isolation voltage and is compliant with lead-free standards. The module measures 45mm in height, 180mm in length, and 60mm in width, with a package quantity of 40 units. Operating in a general category, this power supply is suitable for various applications.
Cosel LFA75F-48-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.6A |
| Height | 45mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 180mm |
| Number of Outputs | 1 |
| Output Power | 76.8W |
| Output Voltage | 48V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | LFA |
| Voltage - Output 1 | 48V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LFA75F-48-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.