The Cosel LGA150A-5-SNY is an AC/DC power supply with a single 5V output and 150W output power. It operates within a temperature range of -10°C to 60°C and has an efficiency of 82%. The supply is mounted on a chassis and is available in a module package with a quantity of 20. It is compliant with RoHS regulations and is lead-free.
Cosel LGA150A-5-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 47mm |
| Efficiency | 82% |
| Height | 47mm |
| Lead Free | Lead Free |
| Length | 188mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LGA |
| Voltage - Output 1 | 5V |
| Weight | 420g |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LGA150A-5-SNY to view detailed technical specifications.
No datasheet is available for this part.