AC/DC Power Supply Single-OUT 24V 10A 240W 19-Pin
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Height | 48.5mm |
| Lead Free | Lead Free |
| Length | 180mm |
| Mount | Chassis |
| Number of Outputs | 1 |
| Output Power | 240W |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Series | LGA |
| Voltage - Output 1 | 24V |
| Width | 84mm |
| RoHS | Not Compliant |