Cosel LGA50A-24-SNC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2.5A |
| Height | 36mm |
| Lead Free | Lead Free |
| Length | 162mm |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LGA |
| Voltage - Output 1 | 24V |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LGA50A-24-SNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.