The Cosel MGFS152415 is a DC/DC converter with a 6-pin package and a dual terminal position. It has a maximum input voltage of 36V and a minimum input voltage of 9V. The converter has a single output and a single function. It is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel MGFS152415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel MGFS152415 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGFS152415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.