Board mount DC-DC converter, 30W, hybrid construction, featuring a single regulated output. Operates with an input voltage range of 9V to 36V. Equipped with 6 terminals in a dual position configuration, conforming to the R-XDMA-P6 JEDEC package code. Dimensions are 25.4mm width and 50.8mm length.
Cosel MGFS302405 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGFS302405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.