The Cosel MGFW302415 is a 6-channel DC/DC converter with dual outputs, operating over a 9-36V input voltage range. It features a JEDEC package code of R-XDMA-P6, with a width of 25.4mm and a length of 50.8mm. The device has 1 function and 2 outputs. It is a board mount component.
Cosel MGFW302415 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGFW302415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.