The MGS154812 is a 6-pin dual output DC/DC converter from Cosel, featuring a maximum input voltage range of 76V and a minimum input voltage of 36V. It has a single function and one output. The device is packaged in a ROHS compliant, 6-pin package with dimensions of 25.4mm in width and length. It is designed for board mount applications.
Sign in to ask questions about the Cosel MGS154812 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel MGS154812 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGS154812 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.