
The MGS302412 is a dual output DC/DC converter with 6 terminals and a dual terminal position. It has a JEDEC package code of R-XDMA-P6 and measures 25.4mm in width and 50.8mm in length. The converter operates within an input voltage range of 18-36V. It is a board mount component.
Cosel MGS302412 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGS302412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.