The MGS302415 is a 6-pin dual output DC/DC converter from Cosel, featuring a 25.4mm width and 50.8mm length. It has a single function and one output. The converter operates within an input voltage range of 18-36V. It is a RoHS compliant, package-6 device.
Cosel MGS302415 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGS302415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.