Board mount DC-DC regulated power supply module, 30W, hybrid construction, featuring two outputs. Operates with an input voltage range of 18V to 36V. This component utilizes a 6-terminal configuration with dual terminal positions, conforming to the R-XDMA-P6 JEDEC package code. Dimensions are 25.4mm width and 50.8mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cosel MGW302415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel MGW302415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.