The Cosel MGXS1R5243R3 is a board mount DC/DC converter with a single output, operating within a 6-60V input voltage range. It features a 4-pin R-XSMA-T4 package, measuring 8.5mm in width and 17mm in length. This converter is designed for use in power supplies and is categorized as a DC/DC converter under the Cosel product line.
Cosel MGXS1R5243R3 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Width | 8.5 |
| Length | 17 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 6 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.