The Cosel MMB50A-1 is a dual-output AC/DC power supply with 5V and 12V outputs, each capable of delivering 2A and 3A of current, respectively. The supply has an efficiency of 75% and a maximum output power of 50W. It measures 93mm in height, 155mm in length, and 36mm in width, and is designed for panel mounting. The MMB50A-1 has a 2kV isolation voltage and is certified to UL standards.
Cosel MMB50A-1 technical specifications.
| Approvals | UL |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Efficiency | 75% |
| Height | 93mm |
| Input Current | 1.4A |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 155mm |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Series | MM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.