The Cosel MMB50A-1-G is a dual output regulated AC/DC power supply with a maximum output power of 50W. It features two output voltages, 5V and 12V, with a maximum output current of 3A each. The supply has a minimum isolation voltage of 2000VAC and operates within a temperature range of -10°C to 65°C. The input connector type is a screw terminal block, and the power indicator is not available. The Cosel MMB50A-1-G meets the requirements for general applications.
Cosel MMB50A-1-G technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 3|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Medical Application | No |
| Line Regulation | 20mV|48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV|100mV |
| Maximum Input Current | 1.4(Typ)A |
| Ripple & Noise | 160mV(Max)|180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.