The Cosel MMB50A-1-N is a dual regulated AC/DC power supply with two outputs, 5V and 12V, each capable of delivering up to 3A of current. The maximum output power is 50W. The supply is of enclosed style and has a minimum operating temperature of -10°C and a maximum operating temperature of 65°C. It has a minimum isolation voltage of 2000VAC and a maximum input current of 1.4A. The supply has a high efficiency of 75% and low ripple and noise of 160mV and 180mV respectively.
Cosel MMB50A-1-N technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 3|3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Medical Application | No |
| Line Regulation | 20mV|48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV|100mV |
| Maximum Input Current | 1.4(Typ)A |
| Ripple & Noise | 160mV(Max)|180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.