The Cosel MMB50A-2 is a dual-output AC/DC power supply with 5V and 12V outputs. It can deliver up to 50W of power with an efficiency of 72%. The supply has a high isolation voltage of 2kV and is mounted on a panel. It is not RoHS compliant, but is lead-free and meets UL approval standards.
Sign in to ask questions about the Cosel MMB50A-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel MMB50A-2 technical specifications.
| Approvals | UL |
| Current - Output 1 | 5A |
| Current - Output 2 | 2.1A |
| Efficiency | 72% |
| Height | 93mm |
| Input Current | 1.4A |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 155mm |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel MMB50A-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.