The Cosel MMB50A-4-G is a dual regulated AC/DC power supply with two 12V outputs and a maximum output current of 2.1A each. It features an open frame style and a maximum output power of 50W. The supply operates within a temperature range of -10°C to 65°C and has a minimum isolation voltage of 2000VAC. It does not have a medical application and has a line regulation of 48mV for each output.
Cosel MMB50A-4-G technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|12V |
| Maximum Output Current | 2.1|2.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Medical Application | No |
| Line Regulation | 48mV|48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 100mV|100mV |
| Maximum Input Current | 1.4(Typ)A |
| Ripple & Noise | 180mV(Max)|180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.