This is a dual regulated AC/DC power supply with two 12V outputs, each capable of delivering up to 3A of current. The maximum output power is 50W. The supply is of open frame style and has a minimum operating temperature of -10°C and a maximum operating temperature of 65°C. It has a minimum isolation voltage of 2000VAC and a maximum input current of 1.4A. The supply has a high efficiency of 76% and low ripple and noise of 180mV.
Cosel MMB50A-5-G technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 12|12V |
| Maximum Output Current | 3|1.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 50W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Medical Application | No |
| Line Regulation | 48mV|48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 100mV|100mV |
| Maximum Input Current | 1.4(Typ)A |
| Ripple & Noise | 180mV(Max)|180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.