AC/DC Power Supply Dual-OUT 15V/15V 1.7A/1.7A 50W
Cosel MMB50A-6 technical specifications.
| Approvals | UL |
| Current - Output 1 | 1.7A |
| Current - Output 2 | 1.7A |
| Depth | 36mm |
| Efficiency | 76% |
| Height | 93mm |
| Input Current | 1.4A |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 155mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 1.7A |
| Output Power | 50W |
| Output Voltage | 15V |
| Package Quantity | 30 |
| Series | MM |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Weight | 400g |
| Width | 36mm |
| RoHS | Compliant |
No datasheet is available for this part.