
The Cosel MMB75A-1-J is a regulated AC/DC power supply with two outputs, offering a maximum output power of 75W. It features a screw mounting style and an open frame design. The supply operates within a temperature range of -10°C to 65°C and provides a minimum isolation voltage of 2000VAC. The Cosel MMB75A-1-J also features a power indicator and a maximum input current of 2.1A typ.
Sign in to ask questions about the Cosel MMB75A-1-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cosel MMB75A-1-J technical specifications.
| Package Length (mm) | 193 |
| Package Width (mm) | 93 |
| Package Height (mm) | 42 |
| Seated Plane Height (mm) | 42 |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|12V |
| Maximum Output Current | 5|4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 76(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Medical Application | No |
| Line Regulation | 20mV|48mV |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 40mV|100mV |
| Maximum Input Current | 2.1(Typ)A |
| Ripple & Noise | 160mV(Max)|180mV(Max) |
| Cage Code | S7137 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cosel MMB75A-1-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.