The Cosel MMB75A-2 is a dual-output regulated AC/DC power supply with a maximum output power of 75W. It features two output voltages, 5V and 24V, with maximum output currents of 6A and 2A, respectively. The supply has a minimum operating temperature of -10°C and a maximum operating temperature of 65°C. It also meets a minimum isolation voltage of 2000VAC and has a high efficiency of 78% typ. The power supply is designed for general applications and is available in an open frame style.
Cosel MMB75A-2 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 2 |
| Output Voltage | 5|24V |
| Maximum Output Current | 6|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 78(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Medical Application | No |
| Line Regulation | 20mV|96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 40mV|150mV |
| Maximum Input Current | 2.1(Typ)A |
| Ripple & Noise | 160mV(Max)|180mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.