The Cosel MMB75A-2-N is a dual-output AC/DC power supply with 5V and 24V outputs, delivering 6A and 2A respectively. It features 2kV isolation voltage and an efficiency of 76%. The supply measures 175mm in length, 42mm in width, and 93mm in height, with a weight of 500g. It operates within a temperature range of -10°C to 65°C and is certified to UL standards.
Cosel MMB75A-2-N technical specifications.
| Approvals | UL |
| Current - Output 1 | 6A |
| Current - Output 2 | 2A |
| Depth | 42mm |
| Efficiency | 76% |
| Height | 93mm |
| Input Current | 2.1A |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 175mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Power | 75W |
| Output Voltage | 24V |
| Package Quantity | 25 |
| Series | MM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Weight | 500g |
| Width | 42mm |
| RoHS | Compliant |
No datasheet is available for this part.