The MMC100B-1 is a 3-output regulated AC/DC power supply from Cosel. It provides 5V, 12V, and -12V outputs with a maximum output power of 100W. The supply operates within a temperature range of 0°C to 65°C and features a minimum isolation voltage of 2000VAC. Input is via a screw terminal block, and the supply is available in an open frame style.
Cosel MMC100B-1 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 13|2|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV|48mV|48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV|100mV|150mV |
| Maximum Input Current | 2.8(Typ)A |
| Ripple & Noise | 120mV(Max)|150mV(Max)|150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.