The MMC100B-1-JN is a 3-output regulated AC/DC power supply from Cosel. It provides 5V, 12V, and -12V outputs with maximum currents of 13A, 2A, and 1A, respectively. The supply has a maximum output power of 100W and an efficiency of 75% typical. It features a minimum isolation voltage of 2000VAC and operates within a temperature range of 0 to 65°C. The input connector type is a screw terminal block, and the output type is fixed.
Cosel MMC100B-1-JN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 13|2|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV|48mV|48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV|100mV|150mV |
| Maximum Input Current | 2.8(Typ)A |
| Ripple & Noise | 120mV(Max)|150mV(Max)|150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.