The Cosel MMC75A-1-N is a 3-output DC power supply with a total output power of 75W. It features 75% efficiency and 2kV isolation voltage. The supply has three outputs with maximum currents of 8A, 2.5A, and 500mA. It is designed for panel mount applications and is approved by UL.
Cosel MMC75A-1-N technical specifications.
| Approvals | UL |
| Current - Output 1 | 8A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 500mA |
| Efficiency | 75% |
| Height | 93mm |
| Input Current | 2.1A |
| Isolation Voltage | 2kV |
| Length | 175mm |
| Mount | Panel |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 75W |
| Package Quantity | 25 |
| Series | MM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 42mm |
| RoHS | Compliant |
No datasheet is available for this part.