The MMC75A-2-J is a 3-output AC/DC power supply from Cosel, offering output voltages of 5V, 15V, and -15V. It can deliver maximum output currents of 8A, 1.8A, and 0.5A, with a maximum output power of 75W. The supply features an efficiency of 75% and a minimum isolation voltage of 2000VAC. It operates within a temperature range of 0°C to 65°C and is not intended for medical applications. The power supply is available in an open frame style.
Cosel MMC75A-2-J technical specifications.
| Style | Open Frame |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 8|1.8|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Medical Application | No |
| Output Type | Fixed |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.