AC/DC Power Supply Triple-OUT 5V/12V/-5V 8A/2.5A/0.5A 75W
Cosel MMC75A-3-N technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|12|-5V |
| Maximum Output Current | 8|2.5|0.5A |
| Maximum Output Power | 75W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.