AC/DC Power Supply Triple-OUT 5V/12V/-12V 6A/3.2A/0.5A 75W
Cosel MMC75A-4-N technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 6|3.2|0.5A |
| Maximum Output Power | 75W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.