The MMC75B-1-CJ is a 3-output regulated AC/DC power supply from Cosel, offering output voltages of 5V, 12V, and -12V. It has a maximum output power of 75W and operates within a temperature range of 0 to 65°C. The supply is of open frame style and has a minimum isolation voltage of 2000VAC. It is not configurable and is not intended for medical applications. The input connector type is a screw terminal block, and there is no power indicator. The output type is fixed, with load regulation of 40mV, 100mV, and 150mV for the respective outputs.
Cosel MMC75B-1-CJ technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 8|2.5|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV|48mV|48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV|100mV|150mV |
| Maximum Input Current | 2.1(Typ)A |
| Ripple & Noise | 120mV(Max)|150mV(Max)|150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.