The Cosel MMC75B-2-G is a 3-output regulated AC/DC power supply with output voltages of 5V, 15V, and -15V. It can deliver maximum output currents of 8A, 1.8A, and 0.5A, respectively, with a maximum output power of 75W. The supply has a minimum isolation voltage of 2000VAC and operates within a temperature range of 0°C to 65°C. It features a screw terminal block input connector and does not have a power indicator. The supply has a line regulation of 20mV, 60mV, and 60mV, and a load regulation of 40mV, 120mV, and 150mV.
Cosel MMC75B-2-G technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 8|1.8|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 75W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV|60mV|60mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV|120mV|150mV |
| Maximum Input Current | 2.1(Typ)A |
| Ripple & Noise | 120mV(Max)|150mV(Max)|150mV(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.